395-098-556-808

Heilind Number:EDA395-098-556-808
Manufacturer:EDAC
Manufacturer Number:395-098-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-808

Detailed Description

Enhance connectivity on your PCB with this high-quality black Board To Board Card Edge Connector. Designed for optimal performance, it features two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating 98 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential connector, offering both efficiency and durability.