395-098-556-812

Heilind Number:EDA395-098-556-812
Manufacturer:EDAC
Manufacturer Number:395-098-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-556-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its 2-row design with a pitch of .1 inch and row spacing of .2 inch allows for seamless integration on your PCB. With 98 positions, it offers ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial applications, this straight-mount connector guarantees efficient signal transmission. Upgrade your connectivity solutions with this essential component for seamless device operation.