395-098-558-201

Heilind Number:EDA395-098-558-201
Manufacturer:EDAC
Manufacturer Number:395-098-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-201

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 98 copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity with this essential component.