395-098-558-204

Heilind Number:EDA395-098-558-204
Manufacturer:EDAC
Manufacturer Number:395-098-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 98 copper alloy contacts, it offers efficient power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh conditions. Trust in this connector to deliver seamless and secure connections for your electronic devices. Upgrade your connectivity game with this essential component.