395-098-558-207

Heilind Number:EDA395-098-558-207
Manufacturer:EDAC
Manufacturer Number:395-098-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-207

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any system. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, it ensures reliable power transmission. Its 2-row, 98-position layout offers ample connectivity options, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.