395-098-558-212

Heilind Number:EDA395-098-558-212
Manufacturer:EDAC
Manufacturer Number:395-098-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers secure and efficient signal transmission. Boasting a total of 98 positions, it allows for versatile connectivity options. Its right-angle mount orientation is perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Upgrade your PCB connections with this essential component.