395-098-558-300

Heilind Number:EDA395-098-558-300
Manufacturer:EDAC
Manufacturer Number:395-098-558-300
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-300
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-300

Detailed Description

Introducing our Card Edge Connector, a robust and reliable solution for your PCB connectivity needs. This connector, with a sleek black design, is engineered to deliver optimal performance in a variety of electronic applications. Featuring a dual-row configuration with 98 positions, it allows for seamless board-to-board connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With copper alloy contacts, this connector offers excellent conductivity and signal integrity. Its right-angle mount orientation makes it easy to integrate into your design. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Rest assured, this connector is not only high-quality but also compliant with RoHS standards. Upgrade your connectivity solutions with our Card Edge Connector today.