395-098-558-502

Heilind Number:EDA395-098-558-502
Manufacturer:EDAC
Manufacturer Number:395-098-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-502

Detailed Description

Enhance your electronic connections with this high-quality board to board PCB connector in sleek black. Designed for precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, it offers seamless connectivity for up to 98 positions. The right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 °C guarantees stability even in harsh conditions. Perfect for use in a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the ultimate in connectivity solutions.