395-098-558-503

Heilind Number:EDA395-098-558-503
Manufacturer:EDAC
Manufacturer Number:395-098-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this black connector features 98 positions across two rows, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability even in challenging environments. The copper alloy contact material and precise .1-inch pitch offer optimal conductivity, while the .2-inch row spacing allows for secure attachment. With a right-angle mount orientation, it's perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Elevate your connectivity solutions with this essential component.