395-098-558-507

Heilind Number:EDA395-098-558-507
Manufacturer:EDAC
Manufacturer Number:395-098-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-507

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector in sleek black. Designed for optimal power transmission, it features a 3A amperage capacity and durable UL 94V-0 thermoplastic polyester housing. With two rows and a total of 98 positions, it offers ample room for seamless connections on your PCB. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-constrained applications, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.