395-098-558-512

Heilind Number:EDA395-098-558-512
Manufacturer:EDAC
Manufacturer Number:395-098-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-512

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 98 positions with a pitch of .1 inch, ensuring precise and reliable connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in operation. Crafted with copper alloy contacts, it delivers optimal conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential component for seamless data transmission and power delivery.