395-098-558-578

Heilind Number:EDA395-098-558-578
Manufacturer:EDAC
Manufacturer Number:395-098-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. Featuring a right-angle mount orientation and 2 rows of 98 positions, it offers seamless integration on PCBs. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Ideal for professional or DIY projects, this black connector is a must-have for efficient signal transfer within circuit boards.