395-098-558-588

Heilind Number:EDA395-098-558-588
Manufacturer:EDAC
Manufacturer Number:395-098-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. Designed for optimum power transmission, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 98 positions and a pitch of .1 inch, it ensures seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.