395-098-558-802

Heilind Number:EDA395-098-558-802
Manufacturer:EDAC
Manufacturer Number:395-098-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-802

Detailed Description

Upgrade your PCB connections with this cutting-edge black Board To Board Card Edge Connector. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. The Copper Alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Enhance your system's connectivity with this top-of-the-line component.