395-098-558-803

Heilind Number:EDA395-098-558-803
Manufacturer:EDAC
Manufacturer Number:395-098-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed to streamline data transfer, it features 98 positions across 2 rows, ensuring seamless communication. The right-angle mount orientation allows for efficient PCB assembly, while the black housing made of UL 94V-0 Thermoplastic Polyester guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures reliable signal transmission. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your system's connectivity with this essential component.