395-098-558-812

Heilind Number:EDA395-098-558-812
Manufacturer:EDAC
Manufacturer Number:395-098-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-558-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 98 positions with a 0.1-inch pitch and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The right-angle mount orientation facilitates easy installation, while copper alloy contact material guarantees efficient conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its robust construction and precise engineering for seamless integration in your projects. Elevate your connectivity solutions with this essential component.