395-098-559-212

Heilind Number:EDA395-098-559-212
Manufacturer:EDAC
Manufacturer Number:395-098-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-212

Detailed Description

Enhance your electronic connections with our versatile Black Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts, it offers a total of 98 positions for efficient data transfer. The right-angle mount orientation and .1-inch pitch make it easy to install on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.