395-098-559-278

Heilind Number:EDA395-098-559-278
Manufacturer:EDAC
Manufacturer Number:395-098-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-278

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a total of 98 positions across two rows, ensuring reliable contact for your electronic components. The right angle mount orientation offers flexibility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability in various environments. With a low amperage of 3A and copper alloy contact material, it ensures efficient power transmission. Operating temperature range of -40 to 105°C further enhances its versatility. Perfect for demanding applications, it's a must-have in your connector arsenal.