395-098-559-502

Heilind Number:EDA395-098-559-502
Manufacturer:EDAC
Manufacturer Number:395-098-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-502

Detailed Description

Upgrade your electronic connections with our high-performance 2-row PCB connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable power delivery with an amperage of 3A. Each of the 98 copper alloy contacts guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing optimize connectivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its quality for your next project in the realm of Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors.