395-098-559-507

Heilind Number:EDA395-098-559-507
Manufacturer:EDAC
Manufacturer Number:395-098-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 98 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in all applications. The Right Angle mount orientation and dual rows with a pitch of .1 inch offer efficient PCB integration, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Ideal for various electronic setups, this connector is a crucial component for streamlined connectivity solutions.