395-098-559-508

Heilind Number:EDA395-098-559-508
Manufacturer:EDAC
Manufacturer Number:395-098-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 98 positions, ensuring reliable contact for your electronic components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers optimal conductivity for seamless data transfer. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential connector.