395-098-559-588

Heilind Number:EDA395-098-559-588
Manufacturer:EDAC
Manufacturer Number:395-098-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design that complements any setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, reliability is guaranteed. Its 98 positions, organized in two rows with a .1-inch pitch and .2-inch row spacing, ensure seamless integration for your electronic components. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your PCB setup with this essential connector for optimal connectivity.