395-098-559-807

Heilind Number:EDA395-098-559-807
Manufacturer:EDAC
Manufacturer Number:395-098-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-807

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features 98 positions spread across two rows, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-demand environments. Upgrade your connectivity solutions with this essential component.