395-098-559-808

Heilind Number:EDA395-098-559-808
Manufacturer:EDAC
Manufacturer Number:395-098-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-808

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 98 positions for efficient signal transmission. Its right-angle mount orientation allows for space-saving installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Trust in this connector for secure and durable connections in your electronic designs.