395-098-559-858

Heilind Number:EDA395-098-559-858
Manufacturer:EDAC
Manufacturer Number:395-098-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, ensuring both reliability and aesthetic appeal. With a right angle mount orientation, it offers versatility in installation. The copper alloy contact material guarantees efficient power transfer, while the 98 positions accommodate multiple connections. Boasting a compact .1-inch pitch and .2-inch row spacing, it maximizes space efficiency without compromising on performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to any project. Elevate your connectivity solutions with this essential component.