395-098-560-588

Heilind Number:EDA395-098-560-588
Manufacturer:EDAC
Manufacturer Number:395-098-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-560-588

Detailed Description

Enhance your circuit connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and a pitch of .1 inches, it offers precision in aligning your connections. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation and 98 positions cater to various board layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Elevate your electronic projects with this essential component.