395-098-560-802

Heilind Number:EDA395-098-560-802
Manufacturer:EDAC
Manufacturer Number:395-098-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-098-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-098-560-802

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance. With two rows and 98 positions, this connector allows for seamless board-to-board connections, while its .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast.