395-100-520-508

Heilind Number:EDA395-100-520-508
Manufacturer:EDAC
Manufacturer Number:395-100-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-520-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 100 positions in a dual-row layout, ensuring optimal signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made of Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The straight mount orientation offers easy installation. Elevate your electronic projects with this reliable connector.