395-100-520-802

Heilind Number:EDA395-100-520-802
Manufacturer:EDAC
Manufacturer Number:395-100-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a .1-inch pitch with a .2-inch row spacing, you can achieve optimal signal transmission with ease. Boasting 100 positions in total, this connector offers ample room for your PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse applications. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike. Elevate your connectivity experience and shop now!