395-100-520-807

Heilind Number:EDA395-100-520-807
Manufacturer:EDAC
Manufacturer Number:395-100-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-520-807

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of 100 positions each, it offers ample space for intricate circuitry. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Perfect for a wide range of applications, this black connector is a must-have component for any PCB assembly project. Elevate your connectivity game with this essential connector.