395-100-520-808

Heilind Number:EDA395-100-520-808
Manufacturer:EDAC
Manufacturer Number:395-100-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers 100 positions for efficient signal transmission. The straight mount orientation and precise row spacing of .2 inches make assembly a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Perfect for demanding industrial and commercial projects, it's a must-have component for your PCB assembly needs.