395-100-520-812

Heilind Number:EDA395-100-520-812
Manufacturer:EDAC
Manufacturer Number:395-100-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-520-812

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector, crafted for seamless data transfer in black. Designed with precision, it features two rows of 100 positions each, facilitating efficient power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the contact material of Copper Alloy guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in this connector for secure and stable card edge connections, meeting your connectivity needs with uncompromised quality.