395-100-521-202

Heilind Number:EDA395-100-521-202
Manufacturer:EDAC
Manufacturer Number:395-100-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a sleek black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows and a total of 100 positions, this connector offers ample connectivity options for your electronic projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Its straight mount orientation, along with a pitch of .1 in and row spacing of .2 in, facilitates easy installation on your PCB. Upgrade your connectivity solutions with this essential component.