395-100-521-203

Heilind Number:EDA395-100-521-203
Manufacturer:EDAC
Manufacturer Number:395-100-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-203

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 100 positions, offering ample room for secure and efficient circuit connections. The straight mount orientation and compact pitch of .1 inch ensure easy installation and space-saving functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating environments ranging from -40 to 105°C. Perfect for various applications in the electronics industry, this black connector meets stringent quality standards, making it a dependable choice for your connectivity needs. Upgrade your devices with this essential component for optimal performance and longevity.