395-100-521-278

Heilind Number:EDA395-100-521-278
Manufacturer:EDAC
Manufacturer Number:395-100-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 100 positions each, ensuring efficient signal transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a 3A amperage and copper alloy contact material, it offers reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation to simplify installation. Upgrade your PCB interconnects with this essential component.