395-100-521-502

Heilind Number:EDA395-100-521-502
Manufacturer:EDAC
Manufacturer Number:395-100-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance 2-row board-to-board card edge connector. Designed for seamless integration, it boasts 100 positions and a 0.1-inch pitch, ensuring efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in various environments, while copper alloy contacts provide optimal conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector offers versatility for diverse applications. Upgrade your electronic systems with this essential component for seamless and secure connections.