395-100-521-503

Heilind Number:EDA395-100-521-503
Manufacturer:EDAC
Manufacturer Number:395-100-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-503

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for optimal functionality, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts providing a total of 100 positions, this connector offers ample connectivity options. The black color and straight mount orientation make it versatile for various applications. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.