395-100-521-508

Heilind Number:EDA395-100-521-508
Manufacturer:EDAC
Manufacturer Number:395-100-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 100 positions arranged in two rows, ensuring reliable and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures optimal conductivity for uninterrupted signal flow. Its straight mount orientation facilitates easy assembly on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Upgrade your connectivity solutions with this essential component.