395-100-521-512

Heilind Number:EDA395-100-521-512
Manufacturer:EDAC
Manufacturer Number:395-100-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-512

Detailed Description

Efficiently connect your circuit boards with this high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in your setups. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it allows for precise and secure connections. With a total of 100 positions, it offers ample room for your PCBs. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your designs. Operating with reliability in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.