395-100-521-558

Heilind Number:EDA395-100-521-558
Manufacturer:EDAC
Manufacturer Number:395-100-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-558

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features 100 positions in two rows, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise installation is guaranteed. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications, making it a must-have for any tech enthusiast or professional. Upgrade your connectivity game with this essential component.