395-100-521-802

Heilind Number:EDA395-100-521-802
Manufacturer:EDAC
Manufacturer Number:395-100-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 100 positions and a dual-row layout, ensuring seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission in compact spaces. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Crafted with copper alloy contacts, it provides excellent conductivity for your circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation on your PCBs, while its sleek black color adds a touch of sophistication to your design. Trust in this essential component for robust and efficient board-to-board connections in your electronic systems.