395-100-521-804

Heilind Number:EDA395-100-521-804
Manufacturer:EDAC
Manufacturer Number:395-100-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 100 positions for reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise mating is guaranteed. Crafted from Copper Alloy, the contacts provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various industrial environments. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Stay connected with ease and efficiency.