395-100-521-807

Heilind Number:EDA395-100-521-807
Manufacturer:EDAC
Manufacturer Number:395-100-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-807

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 100 positions each, it offers ample connectivity options for your projects. The black color and straight mount orientation make it easy to integrate seamlessly into your design. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB connections with this essential component.