395-100-521-808

Heilind Number:EDA395-100-521-808
Manufacturer:EDAC
Manufacturer Number:395-100-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless integration for a total of 100 positions. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.