395-100-521-812

Heilind Number:EDA395-100-521-812
Manufacturer:EDAC
Manufacturer Number:395-100-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-521-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows of 100 positions each, ensuring efficient signal transfer. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your PCB applications. The copper alloy contact material ensures optimal conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your device connectivity with this essential component.