395-100-523-207

Heilind Number:EDA395-100-523-207
Manufacturer:EDAC
Manufacturer Number:395-100-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-523-207

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring two rows of 100 positions each, this connector ensures reliable and efficient data transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. The contact material, copper alloy, ensures excellent conductivity for uninterrupted signal flow. Whether you require straight mount orientation or customized configurations, this connector delivers flexibility for your design needs. Trust in its quality and performance for your next electronic project.