395-100-523-212

Heilind Number:EDA395-100-523-212
Manufacturer:EDAC
Manufacturer Number:395-100-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a compact .1-inch pitch and two rows of 100 copper alloy contact positions, it delivers seamless data transfer with minimal signal loss. The straight mount orientation and .2-inch row spacing provide easy installation and secure connection. Operating efficiently in temperatures ranging from -40 to 105 °C, it's the ideal choice for applications requiring robust performance. Elevate your PCB design with this essential connector, guaranteeing seamless and reliable connectivity.