395-100-523-578

Heilind Number:EDA395-100-523-578
Manufacturer:EDAC
Manufacturer Number:395-100-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-523-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-523-578

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features 100 positions across two rows, ensuring seamless data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is made from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Its straight mount orientation makes it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Elevate your connectivity with this essential component.