395-100-523-808

Heilind Number:EDA395-100-523-808
Manufacturer:EDAC
Manufacturer Number:395-100-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-523-808

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, it features a sleek black design that seamlessly integrates into your setup. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe power transmission. Boasting two rows and 100 positions, it offers ample connectivity possibilities. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.