395-100-524-502

Heilind Number:EDA395-100-524-502
Manufacturer:EDAC
Manufacturer Number:395-100-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-100-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-100-524-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between PCBs. The straight mount orientation and 100 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance. Upgrade your connectivity solutions with this essential component.